Dialight568-0302-323LED
LED Quad-Level Quad-Color Green/Green/Yellow/Yellow 565nm/565nm/583nm/583nm 8-Pin Bulk
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Quad-Level Quad-Color | |
| Resistor LED | |
| Green/Green/Yellow/Yellow|Green|Yellow | |
| 4 | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 8mcd | |
| 565/565/583/583 | |
| 60 | |
| 10 | |
| -40 | |
| 85 | |
| No | |
| Green|Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 20.32 mm |
| Package Width | 4.32(Max) mm |
| Package Length | 14.35 mm |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
