Vishay564R30GAD22Strato singolo in ceramica del condensatore
Cap Ceramic Single 0.0022uF 3000V Z5U 20% (10.9 X 4.8mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0022uF | |
| 20% | |
| 3000VDC | |
| 50G | |
| Z5U | |
| Low Loss|High Stability|High Capacitance | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 10.9 X 4.8 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 10.9(Max) | |
| 4.8(Max) | |
| 14.1(Max) | |
| Through Hole |
The use of ceramic materials helps dissipate heat quicker in the 564R30GAD22 single-layer disc capacitor. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. The 564R30GAD22 high frequency capacitor has a radial termination style. It has a tolerance of 20%. This product is 4.8(Max) mm deep. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

