Vishay561R10TCCQ27Strato singolo in ceramica del condensatore
Cap Ceramic Single 27pF 1000V C0G 5% (9.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 27pF | |
| 5% | |
| 1000VDC | |
| 50G | |
| C0G | |
| Ultra Stable Over Temperature and Voltage | |
| Yes | |
| Disc | |
| Radial | |
| 6.4 | |
| 0.1 | |
| 9.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.64 | |
| 9.4(Max) | |
| 4(Max) | |
| 12.4(Max) | |
| Through Hole |
With the 561R10TCCQ27 single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm. This product is 4(Max) mm deep. The 561R10TCCQ27 high frequency capacitor has a radial termination style. Its capacitance value is 27pF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.