| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Categoria prodotti | Standard LED |
| Color | Green |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Intensity | 32mcd |
| Peak Wavelength (nm) | 565 |
| Viewing Angle (°) | 50 |
| Maximum Forward Current (mA) | 40 |
| Test Current (mA) | 10 |
| Maximum Forward Voltage (V) | 2.6 |
| Reverse Voltage (V) | 5(Min) |
| Maximum Power Dissipation (mW) | 140 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Lead Standoff | Yes |
| Supplier Color | Green |
| High Power | No |
| High Brightness | No |
| Packaging | Bulk |
| Mounting | Through Hole |
| Package Height | 15.2 mm |
| Package Width | 7.14 mm |
| Package Length | 7.14 mm |
| PCB changed | 2 |
| Pin Count | 2 |