PHOENIX CONTACT5600310Interruttore
Circuit Breaker Thermal Magnetic 1Pole 15A 250VAC/80VDC
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8536.20.00.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Thermal Magnetic | |
| 1 | |
| 250VAC|80VDC | |
| 15 | |
| Push to Reset | |
| 0 | |
| 55 | |
| DIN Rail | |
| 2 |
Never worry about loading or shorting your electrical circuits by installing this thermal magnetic 5600310 circuit breaker from Phoenix Contact. This device has a current rating of 15. It has a single pole. The voltage rating is 250VAC|80VDC. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C. This product is 80 mm long, 71.5 mm tall and 12.5 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
