Finder56.32.8.230.0040Power Relays
Power Relay 230VAC 20A DPDT(27.7x20.7x37.2)mm Plug-In
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| DPDT | |
| 2 Form C | |
| 230 | |
| 17K | |
| 253VAC | |
| 184VAC | |
| 400 | |
| 20 | |
| 3kVA | |
| 9 | |
| 6 | |
| 100000 | |
| 20000000 | |
| No | |
| Yes | |
| No | |
| Non-Latching | |
| Plug-In | |
| Quick Connect | |
| 8 | |
| 4.8|0.5 | |
| -40 | |
| 70 | |
| 27.7 | |
| 20.7 | |
| 37.2 | |
| 1(NO)/4(NC) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

