Molex559320510Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Thru-Hole MicroClasp Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.5606 | |
| 14 | |
| 6.7 | |
| 9.75 | |
| MicroClasp | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

