50-75% di sconto
Amphenol Communications Solutions55510-150LFPiastre connettori e prese PCB
Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 50 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Tube | |
| 49.92 | |
| 6 | |
| 4.5 | |
| Minitek® | |
| Surface Mount |
This socket strip 55510-150LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a socket type gender. It has a maximum voltage rating of 200 VDC|200VAC. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. 55510-150LF is housed in black plastic. This product is 49.92 mm long, 4.5 mm tall and 6 mm deep. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

