PHOENIX CONTACT5434324Piastre connettori e prese PCB

Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Thru-Hole Cardboard

Mounting this shrouded 5434324 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    16 settimane
    • Price: $0.4759
    1. 100+$0.4759
    2. 200+$0.4101
    3. 900+$0.3908

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.