| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.40.40 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | 3.5MM Audio Plug |
| Gender | PL |
| Number of Contacts | 3 |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Mating Cycle (Cycles) | 5000 |
| Housing Color | Black |
| Product Length (mm) | 5 |
| Product Depth (mm) | 26.6 |
| Product Height (mm) | 5 |
| Mounting | Through Hole |
| Housing Material | Nylon |
| Contact Plating | Nickel |
| Contact Material | Brass |