Honeywell53C2100Compensatore del resistori, potenziometri e reostati
Res Conductive Plastic POT 100 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 100 | |
| 10% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 312 | |
| 1 | |
| 312 | |
| 25000 | |
| 1 | |
| 30.17 | |
| 27.78 | |
| 36.12 | |
| 32.66 | |
| Panel Mount |
Not sure what resistance value you need? No problem, applying this 53C2100 potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 2 W. This product has a resistance value of 100 Ohm. The 53C2100 part has a solder lug termination style. This product is 30.17 mm long, 36.12 mm tall and 27.78 mm deep. This device utilizes conductive plastic technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 120 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

