Amphenol Communications Solutions53611-S50-6LFPiastre connettori e prese PCB
Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 10000 | |
| -65 | |
| 125 | |
| Tray | |
| 82.8 | |
| 9.14 | |
| 26.1 | |
| 3.81 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this ejector 53611-S50-6LF connector from FCI. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 82.8 mm long, 26.1 mm tall and 9.14 mm deep. This connector has an operating temperature of -65 to 125 °C. 53611-S50-6LF is housed in black thermoplastic. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

