| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8543.70.98.60 |
| Automotive | No |
| PPAP | No |
| Type | Crystal Oscillator |
| Standard Frequency (MHz) | 125 |
| Frequency Stability (ppm) | ±61.5 |
| Frequency Aging (ppm/Year) | ±3 (1st) |
| Maximum Symmetry (%) | 55 |
| Output Level | LVPECL |
| Minimum Operating Supply Voltage (V) | 2.25 |
| Maximum Operating Supply Voltage (V) | 2.75 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 6 |
| Pin Count | 6 |
| Lead Shape | No Lead |