Bourns5254-RCInduttore impiombato
Hash Choke Wirewound 250uH 20% 1KHz Ferrite 2.5A 0.17Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hash Choke | |
| Wirewound | |
| Ferrite | |
| 250u | |
| 20% | |
| 1K | |
| 2.5 | |
| 2.5 | |
| 0.17 | |
| 1.3M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 11.18 | |
| 31.75 |
If you need a convenient and easily removable inductor for your electrical design then consider this hash choke 5254-RC leaded inductor from Bourns. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 31.75 mm long with a diameter of 11.18 mm. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.3M(Typ) Hz. It has an inductance of 250u H. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 2.5 A with a maximum resistance of 170m Ohm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
