Reduced Price
Amphenol Communications Solutions51915-126LFPiastre connettori e prese PCB
PwrBlade®, Power Connectors, 24S 8P Right Angle Receptacle, Press Fit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 8Power/24Signal | |
| 1/4 | |
| Press Fit | |
| 2.54 | |
| Right Angle | |
| (41/70)/Contact | |
| 10000 | |
| 0.7 | |
| -55 | |
| 125 | |
| 200 | |
| Tray | |
| 26.16 | |
| 74.93 | |
| 11.94 | |
| 3.91 | |
| Through Hole |
This specially engineered 51915-126LF power connector from FCI is designed for various high voltage and current supplies. This RCP connector's 8 power / 24signal contacts that are made out of copper alloy. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. 51915-126LF is housed in thermoplastic. This component will be shipped in tray format. This product is 11.94 mm tall. Its 88 terminals use the press fit termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
