Amphenol Communications Solutions51863-001LFPiastre connettori e prese PCB

PwrBlade®, Power Supply Connectors, 2P 24S 4ACP Vertical Receptacle

There won't be any energy loss when you power up your circuit using the 51863-001LF power connector from FCI. This RCP connector's 8 power / 24signal contacts that are made out of copper alloy. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. 51863-001LF is housed in thermoplastic. Its 88 terminals use the solder termination method. This product is 74.93 mm long and 11.94 mm.

Import TariffMay apply to this part

168 pezzi: Spedisce domani

    Total$8.79Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1813+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 168 pezzi
      • Price: $8.791

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.