Amphenol Communications Solutions51701-10002406CCLFPiastre connettori e prese PCB
PwrBlade®, Power Supply Connectors, 24S 6P PF Vertical Header
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power/24Signal | |
| 1/4 | |
| Press Fit | |
| (2.54/3.81)/2.54 | |
| Straight | |
| (41/70)/Contact | |
| 200V | |
| 10000/500 | |
| 0.7/20 | |
| -55 | |
| 125 | |
| 200 | |
| Tray | |
| 69.85 | |
| 14.58 | |
| 12.7 | |
| PwrBlade® | |
| Contact Plating Thickness | 0.76um |
| Through Hole |
Use this 51701-10002406CCLF power connector from FCI to power up your circuit without having to worry about energy seepage. This HDR connector's 6 power / 24signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 2500 V/1000V. It has a header type gender. This connector has a single port. This device has a maximum current rating of 48 A/contact. 51701-10002406CCLF is housed in thermoplastic. The item will be shipped in tray orientation. This power connector has an operating temperature range of -20 °C to 105 °C. Its 72 terminals use the press fit termination method. This product is 69.85 mm long, 12.7 mm tall and 14.58 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

