| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.40.20 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Circular |
| Gender | RCP |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 5 |
| Number of Terminals | 5 |
| Contact Gender | SKT |
| Termination Method | Solder Cup |
| Wire Size (AWG) | 24 |
| Less Contact | No |
| Contact Material | Brass |
| Contact Plating | Gold |
| Shell Material | Brass |
| Shell Plating | Chrome |
| Housing Color | Beige |
| Maximum Current Rating (A) | 6.5 |
| Maximum Voltage Rating | 300V |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 220 |
| IP Rating | IP50 |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Mating Cycle (Cycles) | 5000 |
| Product Diameter (mm) | 9.4 |
| Product Length (mm) | 34.7 |