Panasonic50SVPF10MCondensatore in alluminio polimerico

Cap Aluminum Polymer 10uF 50VDC 20%( 6.3 X 5.9mm) SMD 0.04 Ohm 2.5A 5000h 105°C T/R

With the 50SVPF10M conductive polymer aluminum solid capacitor, designed from Panasonic, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 50 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 5.9 mm tall with a diameter of 6.3 mm. Its leakage current is 100@2Min μA. It has a tolerance of 20%.

Import TariffMay apply to this part

1.000 pezzi: disponibili per la spedizione 2 domani

    Total$395.10Price for 1000

    • (1000)

      disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2539+
      Manufacturer Lead Time:
      42 settimane
      Country Of origin:
      Giappone
      • In Stock: 1.000 pezzi
      • Price: $0.3951

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.