Grayhill50KM90-01-1-02NSwitch Rotary

Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

Expand your design options with this 50KM90-01-1-02N rotary switch from Grayhill by giving more than two switch positions. It has a SPDT configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The 50KM90-01-1-02N rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.

5 pezzi: disponibili per la spedizione 3 domani

    Total$66.40Price for 1

    • disponibili per la spedizione 3 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 5 pezzi
      • Price: $66.40

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.