Molex5015712007Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1 | |
| Right Angle | |
| Center Key | |
| 2.66 | |
| 1/Contact | |
| 100VDC|100VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 1.47197 | |
| 13 | |
| 6.5 | |
| 8.25 | |
| Pico-Clasp | |
| Contact Plating Thickness | 0.102um |
| Surface Mount |
Molex's shrouded 5015712007 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 20 contacts that are plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 5015712007 is housed in natural nylon. This product is 13 mm long, 8.25 mm tall and 6.5 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.