Vishay500D157M025DC2Condensatore alluminio
Cap Aluminum Lytic 150uF 25V 20% (9.5 X 20.5mm) Axial 2000h 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 25VDC | |
| 47.5 | |
| 2000 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 9.5 X 20.5 | |
| -40 | |
| 85 | |
| 9.5 | |
| 20.5 |
Vishay has you covered with their pure aluminum electrolytic 500D157M025DC2 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The 500D157M025DC2 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 150uF. Its leakage current is 47.5 μA. This product is 20.5 mm long with a diameter of 9.5 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.