Molex5009130302Piastre connettori e prese PCB
Conn Board to Board RCP 30 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 30 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.078841 | |
| 9.1 | |
| 4.2 | |
| 1.6 | |
| SlimStack | |
| Surface Mount |
This board to board 5009130302 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.4 mm. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 0.3 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -25 to 85 °C. 5009130302 is housed in black liquid crystal polymer. This product is 9.1 mm long, 1.6 mm tall and 4.2 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

