10-25% di sconto

Littelfuse5.0SMDJ75A-T7Soppressori di tensioni transitorie (TVS)

TVS Diode Single Uni-Dir 75V 5KW 2-Pin SMC T/R

Sleep easy, never worry about surges again with this 5.0SMDJ75A-T7 TVS diode from Littelfuse. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 83.3 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

810 pezzi: Spedisce domani

    Total$0.75Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1948+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 810 pezzi
      • Price: $0.7494

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.