Littelfuse5.0SMDJ60A-T7Soppressori di tensioni transitorie (TVS)

TVS Diode Single Uni-Dir 60V 5KW 2-Pin SMC T/R

This 5.0SMDJ60A-T7 TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 96.8 V and minimum breakdown voltage is 66.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

8.502 pezzi: Spedisce domani

    Total$0.91Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2127+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 8.502 pezzi
      • Price: $0.9136

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.