Panasonic4TPS220MUDCondensatore polimerico al tantalio
Cap Tant Polymer 220uF 4VDC B1S CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528 0.03 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 4VDC | |
| 0.03 | |
| Standard | |
| 1.4 | |
| 88 | |
| Polar | |
| 10 | |
| No | |
| No | |
| B1S | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.1 | |
| 3528 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

