10-25% di sconto
Pomona Electronics4934-0Apparecchiature per il test elettronico dei connettori
Conn Banana F 1 POS Crimp/Solder ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Cable Mount | |
| Crimp|Solder | |
| 18-22 | |
| 80 | |
| 10.92 | |
| 25.91 |
Easily connect nontraditional adaptors to a test machine by using this banana jack 4934-0 test terminal block manufactured from Pomona. This F connector's a single contact that is made out of brass and plated with nickel. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. It uses the crimp|solder termination method. This test terminal block has a maximum operating temperature of 80 °C. This product is 25.91 mm long with a diameter of 10.92 mm. Its wire is 18-22 AWG. 4934-0 is housed in black nylon.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

