50-75% di sconto
Bourns4816P-T01-470LFReti e array del resistore
Res Thick Film NET 47 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 8 | |
| 47 | |
| 1Ohm | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tube | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Conserve space and power by adopting this 4816P-T01-470LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±250 ppm/°C. This product's 8 resistors have a value of 47 Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 4816P-T01-470LF part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. This device utilizes thick film technology. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

