Bourns4609X-101-220LFReti e array del resistore
Res Thick Film NET 22 Ohm 1 Ohm 1.13W ±250ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 22 | |
| 1Ohm | |
| 100 | |
| 1.13 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 9 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 22.81 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Use this 4609X-101-220LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This product's 8 resistors have a value of 22 Ohm. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. The 4609X-101-220LF part has a pin termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

