Murata Power Solutions45224CMontaggio superficie induttore

Inductor Power Shielded Wirewound 220uH 20% 10KHz 0.5A 1.55Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power 45224C surface mount inductor from Murata Power Solutions is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 10K Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 1.55 Ohm. It has a tolerance of 20%. This product is 7.5 mm long, 3.55 mm tall and 7.5 mm deep. It has an inductance of 220u H. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 settimane
    • Price: $0.5045
    1. 1000+$0.5045
    2. 2000+$0.4995
    3. 3000+$0.4945
    4. 4000+$0.4896
    5. 5000+$0.4847
    6. 6000+$0.4798
    7. 10000+$0.4750
    8. 15000+$0.4703
    9. 20000+$0.4656

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.