3M45104-000030Piastre connettori e prese PCB
Conn IDC Connector SKT 4 POS 1.27mm IDT RA Cable Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 4 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key | |
| 1.27 | |
| 0.75 | |
| 125VAC | |
| 1000 | |
| -65 | |
| 125 | |
| Tray | |
| 6.85 | |
| 5.33 | |
| 4.31 | |
| Cable Mount |
Reduce safety concerns with this idc connector 45104-000030 header connector from 3M which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 2.5 A. This component will be shipped in tray format. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. 45104-000030 is housed in polybutylene terephthalate. This product is 6.85 mm long, 4.08 mm tall and 4.31 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

