| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Key Lock Rotary Switch |
| Pole Throw Configuration | SPDT |
| Key Style | Tubular Key |
| Maximum Current Rating (A) | 5@115VAC |
| Maximum AC Voltage Rating (V) | 115 |
| Maximum DC Voltage Rating (V) | 28 |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 50000 |
| Maximum Contact Resistance (mOhm) | <20 |
| Electrical Life (Cycles) | 25000 |
| Angle of Throw (°) | 45 |
| Operating Force (N) | >1.47 |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Number of Positions | 2 |
| Contact Style | Non-Shorting |
| Bezel Style | Round |
| Key Removable Positions | 1|2 |
| Base Material | Melamine |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Bushing Length (mm) | 13.26 |
| Product Weight (g) | 127 |
| Product Length (mm) | 49.53 |
| Product Depth (mm) | 49.53 |
| Product Height (mm) | 64.29 |