Bourns4308M-101-102LFReti e array del resistore
Res Thick Film NET 1K Ohm 2% 1.2W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 1K | |
| 2% | |
| 100 | |
| 1.2 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 19.91 | |
| 2.16 | |
| 6.35 | |
| 6.35 | |
| Through Hole |
This 4308M-101-102LF resistor array by Bourns packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 1K Ohm. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.25 (1/4) W. It has 8 terminals. The 4308M-101-102LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 19.91 mm long, 6.35 mm tall and 2.16 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

