| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Drawer | |
| Miniature | |
| 5 X 20 | |
| 1 | |
| Quick Connect | |
| Box | |
| Black | |
| Snap-In |
In order to safely and conveniently replace a fuse in a circuit this fuse drawer 4303.2403 from Schurter will be needed. The voltage rating is 250VAC@IEC|125VAC@(CSA/UL). This device has a current rating of 10 A @ (CSA/IEC/UL). This part has an operating temperature range of -25 °C to 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.