Pomona Electronics4291Connettore RF
Conn SMA-BNC Adapter 0Hz to 12.4GHz 50Ohm ST RCP/RCP Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SMA-BNC Adapter | |
| RCP/RCP | |
| Straight | |
| F/F | |
| Gold | |
| 0 to 12.4G | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| 15 | |
| 24.9 |
This sma-bnc adapter 4291 RF connector from Pomona will make your RF components work in sync. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 12.4G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 24.9 mm long with a diameter of 15 mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.