Pomona Electronics4243-2Apparecchiature per il test elettronico dei connettori
Conn Binding Post F 1/1 POS ST Panel Mount 2 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Binding Post | |
| F | |
| Straight | |
| 1/1 | |
| 2 | |
| 15 | |
| Panel Mount | |
| 115 | |
| 30.23 | |
| 11.18 |
The binding post 4243-2 test terminal block from Pomona is perfect to test any uncommon connections your application might have. It has a straight body orientation. This connector has 2 ports. This device has a maximum current rating of 15 A. This product is 11.18 mm tall. This test terminal block has a maximum operating temperature of 115 °C. 4243-2 is housed in red polycarbonate.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
