KEMET Corporation413N24700000KFilm del condensatore
Cap Film Suppression X1/Y2 0.047uF 1000VDC/300VAC PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.047uF | |
| 10% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X1/Y2 | |
| 26.5 X 6 X 15 | |
| Straight | |
| -40 | |
| 110 | |
| 26.5 | |
| 6 | |
| 15 | |
| 0.8 | |
| 4 | |
| 15 |
This 413N24700000K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|300VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.047uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26.5 mm long, 15 mm tall and 6 mm deep. The 413N24700000K part has a radial termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

