Honeywell412SX22-TAzione interruttore
Switch Snap Action N.O./N.C. SPDT Plunger 1A 125VAC 28VDC 1.39N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 1@28VDC | |
| 0.08 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -53 | |
| 204 | |
| 12.7 | |
| 5.08 | |
| 9.65 | |
| 1.39 |
If you're looking for rapid switching to close your circuit use this 412SX22-T snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 28VDC. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 204 °C. The 412SX22-T snap action switch has a solder termination style. The maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 13.21 mm tall and 5.08 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.