Honeywell411SX21-TAzione interruttore
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 28VDC 1.39N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 2 | |
| 10000000 | |
| 0.05 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -54 | |
| 204 | |
| 1.39 |
Look no further for a switch to quickly open or close your circuit and use the 411SX21-T snap-action switch from Honeywell. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -54 °C and a maximum of 204 °C. The 411SX21-T snap action switch has a solder termination style. This product is 12.7 mm long, 13.21 mm tall and 5.08 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.