Bourns4114R-1-122LFReti e array del resistore
Res Thick Film NET 1.2K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 1.2K | |
| 2% | |
| 100 | |
| 2 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 14 | |
| 2.54 | |
| DIP | |
| Rectangular | |
| DIP | |
| 19.43 | |
| 7.87 | |
| 4.57 | |
| 4.57 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this 4114R-1-122LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 1.2K Ohm. It has 14 terminals. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The 4114R-1-122LF part has a pin termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

