TE Connectivity40976Terminali connettore
Ring Tongue Terminal 16-20AWG Brass 11.18mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 16-20 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 11.18 | |
| 5.53 | |
| Cable Mount |
The ring tongue terminal 40976 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. Its wire is 16-20 AWG. This product is 5.53 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

