BI Technologies404R5KL1.0Sensori di posizione angolari e lineari
Linear Position Sensor 400V 1MCycles Analog Output 3-Pin Clamshell
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Linear | |
| 1M | |
| 1000Vrms | |
| 13.82mm to 14.58mm | |
| 13.08mm | |
| 14oz | |
| Infinite | |
| v(1,1) | |
| Analog | |
| 400 | |
| 5 | |
| ±10 | |
| 0.25 | |
| -40 | |
| 125 | |
| -400 | |
| Yes | |
| ±1 | |
| Clamshell | |
| Mounting | Screw |
| Package Height | 8.51 mm |
| Package Width | 12.7 mm |
| Package Length | 26.92 mm |
| PCB changed | 3 |
| 3 |
This 404R5KL1.0 angular and linear position sensor from BI Technologies (TT electronics) simultaneously measures both angular and linear position changes relative to a reference position of your electronic device. It has a 13.08mm output. This device has a maximum of 400 V. This part has a resolution of Infinite. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.