Mill-Max4015-0-67-80-30-27-10-0Contatto connettore
Contact SKT 30 Size Solder ST Thru-Hole T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tape and Reel | |
| 2.54 | |
| 1.72 | |
| 30 | |
| Through Hole |
Look no further! This 4015-0-67-80-30-27-10-0 connector contact from Mill-Max Mfg. Corp. will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This product is 2.54 mm long and 1.72 mm. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

