TE Connectivity3EHQ3Filtri di alimentazione
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
3 | |
0.005 | |
250VAC | |
Flange Mount | |
Wire Lead | |
-10 | |
40 |
This 3EHQ3 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 3EHQ3 power line filter has a wire lead termination style. This product is 52.6 mm long, 45.2 mm tall and 84.8 mm deep.
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.