Littelfuse39505000000Fusibili
Fuse Cartridge Fast Acting 0.5A 125V Radial 8.5 X 4 X 8mm Ammo UL
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 0.5 | |
| 125 | |
| 125 | |
| 0.11 | |
| 100@125VAC | |
| 0.025 | |
| 0.157 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 39505000000 fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.11 W. This device has a maximum power dissipation of 0.11 W. This device has a current rating of 0.5. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39505000000 fuse has a radial termination style. The maximum AC voltage rating is 125 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

