Honeywell392JB250Compensatore del resistori, potenziometri e reostati
Res Conductive Plastic POT 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 250 | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| Pin | |
| Top | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 12.7 | |
| 34.53 | |
| Panel Mount/Through Hole |
Infrequently adjust the resistor value for your circuit with this 392JB250 potentiometer from Honeywell. This product has a resistance value of 250 Ohm. This durable part has a power rating of 0.5 (1/2) W. The 392JB250 part has a pin termination style. This device utilizes conductive plastic technology. This part has an operating temperature of -40 to 120 °C. This product is 34.53 mm tall with a diameter of 12.7 mm. It has a tolerance of 10%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

