TE Connectivity382A023-25-0Termoretraibili
Heat Shrink Transition Y Style Fluid Resistant Modified Elastomer Black
The Raychem EMI shielded boots are available in two main product categories; the -25S and the -100S. The -25S range of fluid-resistant screened boots provides fuel and heat resistance, RFI, and EMI protection up to 80 dB. The operating temperature of the -25S range of boots ranges from –75°C to 150°C, and the heat-shrink tubing provides mechanical protection to cable strain. The -100S range of heat-shrink boots is low-fire-hazard–rated, with a low smoke index as defined by NES 711, low toxicity as defined by NES 713, and high temperature index as defined by NES 715. The -100S range of heat-shrink boots also offers EMI and RFI screening and has an operating temperature range of –30°C to 105°C.
Drawings/Package

Key Features
• Operating temperature as low as –75°C and as high as 150°C (System 25)
• EMI and RFI shield up to 80 dB at 100 MHz
• -25S offers fluid resistance
• 100S low fire hazard to NES 711, 713, and 715
Markets
• Military Ground Vehicles
• Missile and Missile Launchers
• Naval Shipboard
• Flight Control Systems
• Radar Systems
• C4ISR Systems
General Applications
• High-speed circuits
• Data transmission
• Secure networks
LEARN MORE
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Transition | |
| Y Style | |
| Fluid Resistant Modified Elastomer | |
| Black | |
| 26.9/13.2 | |
| 12.4/6.1/6.1 | |
| -75 | |
| 150 | |
| 2.54/(1.52/1.52) |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

