25-50% di sconto
Littelfuse38216300000Fusibili
Fuse Cartridge Slow Blow Acting 6.3A 250V Radial 8.5 X 8mm Thermoplastic Ammo CCC/CQC/KC/PSE/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 6.3 | |
| 250 | |
| 250 | |
| 1.4 | |
| 100@250VAC | |
| 105(Min) | |
| 0.0076 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 38216300000 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 1.4 W. This device has a current rating of 6.3. Its maximum power dissipation is 1.4 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 38216300000 fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.