Illinois Capacitor381LX103M050A042Condensatore alluminio
Cap Aluminum Lytic 10000uF 50V 20% (35 X 40mm) Snap-In 10mm 0.033 Ohm 4A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 50VDC | |
| 0.033 | |
| Low | |
| 4 | |
| 2121.32@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -40 | |
| 105 | |
| 35 | |
| 40 | |
| 62 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic 381LX103M050A042 aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 10000uF. This product is 40 mm tall with a diameter of 35 mm. The 381LX103M050A042 aluminum electrolytic capacitor has a snap-in termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

