Illinois Capacitor381LR331M450K052Condensatore alluminio
Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.402 Ohm 1.85A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 450VDC | |
| 0.402 | |
| Extreme Low | |
| 1.85 | |
| 4000@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 50 | |
| -25 | |
| 105 | |
| 30 | |
| 50 | |
| 53 | |
| 0.8 |
This electrolytic 381LR331M450K052 aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 50 mm tall with a diameter of 30 mm. Its leakage current is 4000@5Min μA. The 381LR331M450K052 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 330uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

